- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCX01DNC
Description
+
Pressure Sensor -1psi to 1psi Differential 6-Pin
Product Highlights:
- Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
- Calibrated offset to ±/mV
- Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
- Temperature Compensated over 0 C to +70 C
- Gage, Differential, and Absolute Pressure
- Burst Pressure 3X Rated
- Ratiometric mV Output
Search Keywords: XCX01DNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCX01DNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±1 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-1 to 1 psi
-
Media:Air,Gas
-
Output Voltage:0 to 18 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 26.16 x 27.43 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.