Image is representational - see mfr. specs

XCX00.3DNH

Honeywell

Pressure Sensor -0.3psi to 0.3psi Differential/Gage/Vacuum Gage 6-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor -0.3psi to 0.3psi Differential/Gage/Vacuum Gage 6-Pin
Product Highlights:
  • Pressure Ranges from 4 in H2O, 10 in H2O 1 psi through 150 psi
  • Calibrated offset to ±/mV
  • Calibrated Full Scale Span to ±1.0 % FS over Compensated Temperature Range
  • Temperature Compensated over 0 C to +70 C
  • Gage, Differential, and Absolute Pressure
  • Burst Pressure 3X Rated
  • Ratiometric mV Output
Search Keywords: XCX003DNH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XCX00.3DNH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -0.3 to 0.3 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 20 mV
  • Typical Operating Supply Voltage:
    12 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.9 x 26.2 x 27.4 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$215.58
3
$206.61
6
$198.35
28
$190.40
82 +
$182.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!