- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCAL5010GN
Available Replacements
RoHS olmayan eşdeğer
Honeywell
XCAL5010GN
Board Mount Pressure Sensor
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Board Mount Pressure Sensor
Product Highlights:
- Precise Temperature Compensation
- Low cost
- High Performance
- Gage, Absolute and Differential Versions
- Constant Voltage Excitation
- Calibrated Output
- Ratiometric Output Voltage
Search Keywords: XCAL5010GN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | XCAL5010GN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.5 % |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 10 inH2O |
| Media: | Air,Gas |
| Output Voltage: | 0 to 5 V |
| Typical Operating Supply Voltage: | 8 V |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 27.9 x 27 x 27.4 mm |
Frequently Asked Questions
Is XCAL5010GN discontinued?
Yes, XCAL5010GN from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XCAL5010GN RoHS compliant?
Yes, XCAL5010GN is RoHS compliant.
What is the lead time for XCAL5010GN?
The standard lead time for XCAL5010GN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.