Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

XCAL5004DN

Pressure Sensor 0inH2O to 4inH2O Bi-Directional Gage/Differential 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0inH2O to 4inH2O Bi-Directional Gage/Differential 4-Pin
Product Highlights:
  • Precise Temperature Compensation
  • Low cost
  • High Performance
  • Gage, Absolute and Differential Versions
  • Constant Voltage Excitation
  • Calibrated Output
  • Ratiometric Output Voltage
Search Keywords: XCAL5004DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XCAL5004DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 4 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 5 V
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.9 x 27 x 27.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XCAL5004DN discontinued?
Yes, XCAL5004DN from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XCAL5004DN RoHS compliant?
Yes, XCAL5004DN is RoHS compliant.
What is the lead time for XCAL5004DN?
The standard lead time for XCAL5004DN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$289.09
3
$277.04
5
$265.97
21
$255.33
61 +
$244.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!