- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCAL4010GN
Description
+
Pressure Sensor 0inH2O to 10inH2O Differential/Gage/Vacuum Gage 4-Pin
Product Highlights:
- Precise Temperature Compensation
- Low cost
- High Performance
- Gage, Absolute and Differential Versions
- Constant Voltage Excitation
- Calibrated Output
- Ratiometric Output Voltage
Search Keywords: XCAL4010GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCAL4010GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 4 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.9 x 27 x 27.4 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.45
5
$66.68
21
$64.01
53
$61.44
170 +
$58.98
Click for Quote
Log in
to unlock special pricing