- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCAL4004DN
Description
+
Pressure Sensor 0inH2O to 4inH2O Differential 4-Pin
Product Highlights:
- Precise Temperature Compensation
- Low cost
- High Performance
- Gage, Absolute and Differential Versions
- Constant Voltage Excitation
- Calibrated Output
- Ratiometric Output Voltage
Search Keywords: XCAL4004DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:XCAL4004DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 4 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 4 V
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.43 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.