- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- XCA505DN
Honeywell
XCA505DN
Pressure Sensor 0psi to 5psi Differential 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Precise Temperature Compensation
- Low cost
- High Performance
- Gage, Absolute and Differential Versions
- Constant Voltage Excitation
- Calibrated Output
- Ratiometric Output Voltage
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | XCA505DN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Through Hole 90 ° |
| Accuracy: | ±0.5 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | 0 to 5 psi |
| Media: | Air,Gas |
| Output Voltage: | 0 to 5 V |
| Typical Operating Supply Voltage: | 8 V |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 27.94 x 27.18 x 27.43 mm |
-
This product is discontinued, but still in stock.