Image is representational - see mfr. specs

XCA460AN

Honeywell

Pressure Sensor 0psi to 60psi Absolute 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 60psi Absolute 4-Pin
Search Keywords: XCA460AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    XCA460AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 60 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 4 V
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.94 x 27.18 x 27.43 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$97.57
6
$93.50
12
$89.76
60
$86.17
180 +
$82.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!