- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WZ-R296-A2
Honeywell
WZ-R296-A2
MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, Pin Plunger, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WZ-R296-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:2.5 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 25.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A