- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WZ-2RW84429-P52
Description
+
Switch Snap Action N.C. SPST Lever 16A 480VAC 250VDC 186.42VA 0.21N Screw Mount Screw Automotive
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: WZ2RW84429P52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WZ-2RW84429-P52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:5.56 mm
-
Operating Force:0.21 N
-
Termination Style:Screw
-
Dimension:125.58 x 17.45 x 50.85 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$29.17
5
$27.29
10
$26.03
25
$25.25
50
$24.17
100
$23.18
250 +
$22.56
Click for Quote
Log in
to unlock special pricing