Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

WZ-2RQW55-W104

MICRO SWITCH™ Value-Add Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), No Electrical Rating, 101 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Value-Add Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), No Electrical Rating, 101,6 mm [3.930 in] Omni-Directional Acetal Lever Actuator on Extension Spring with Elastomer Plunger Seal Secured to Components by Spring Retaining Ring, Dust and Splash Resistant Cover to Case Sealing, 610 mm [24 in] Color-Coded Lead Wire Termination (16 Gage) Side Exit Wrapped with Black PVC Sleeve Terminating with Packard Connector, Mounting Holes will Accept Pins or Screws, No Agency Approvals
Search Keywords: WZ2RQW55W104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    WZ-2RQW55-W104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Acetal/Lever
  • Contact Rating @ Voltage:
    15@480VAC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.7 N
  • Termination Style:
    Wire Lead
  • Dimension:
    69.85 x 17.45 x 135.64 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WZ-2RQW55-W104 RoHS compliant?
Yes, WZ-2RQW55-W104 is RoHS compliant.
What is the lead time for WZ-2RQW55-W104?
The standard lead time for WZ-2RQW55-W104 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 1/20/27
Backorder
Price (USD)
Qty
Unit Price
3
$90.02
5
$81.02
8
$70.89
10 +
$69.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!