- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- WW2K29H-D9
Description
+
MICRO SWITCH™ Special Application Precision Switches: WW Series, 3 Pole (2) Normally Open (1) Normally Closed, 5 A 125 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, Integral Black Plunger Guard, 11 N [40 oz] Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, UL, CSA, Cheat-Key (15PA256-WW) Not Included
Product Highlights:
- Snap-in panel mountingVariety of terminal sizesAccepts quick-connect insulated terminals10 A to 16 A electrical rating at 125 Vac or 250 Vac depending upon number of circuits and terminationSame panel cutout as double-pole DM switchQuick connect D7 and D9 termination complies with VDE requirements for 3 mm air gapSwitches with plunger guards and D7, D9 terminations are VDE approved
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords: WW2K29HD9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WW2K29H-D9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Plunger Lever
-
Pole Throw Configuration:3PST
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Dimension:40 x 17.5 x 65.98 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$155.95
5
$140.35
8
$122.81
10 +
$120.35
Click for Quote
Log in
to unlock special pricing