- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- WW1G03A-D7
Honeywell
WW1G03A-D7
MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, Snap-In Pane ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Snap-in panel mountingVariety of terminal sizesAccepts quick-connect insulated terminals10 A to 16 A electrical rating at 125 Vac or 250 Vac depending upon number of circuits and terminationSame panel cutout as double-pole DM switchQuick connect D7 and D9 termination complies with VDE requirements for 3 mm air gapSwitches with plunger guards and D7, D9 terminations are VDE approved
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WW1G03A-D7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:16@250VAC@(CSA/UL) A
-
Terminal Type:Quick Connect
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Dimension:40 x 17.6 x 49.21 mm
-
Switch Configuration:N.O.
-
Body Orientation:Straight