- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- WP2M032S105UC
Honeywell
WP2M032S105UC
Res POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 24.51mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 24.51mm) Pin Panel Mount/Through Hole
Search Keywords: WP2M032S105UC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WP2M032S105UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 MOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:24.51 x 12.7 mm
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is WP2M032S105UC RoHS compliant?
Yes, WP2M032S105UC is RoHS compliant.
What is the lead time for WP2M032S105UC?
The standard lead time for WP2M032S105UC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$15.26
5
$14.95
10
$14.65
25
$14.36
50
$14.07
100
$13.79
250 +
$13.52
Click for Quote
Log in
to unlock special pricing