- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLS1A11BQBT3
Description
+
Limitless™ WLS Series, Single Switch Adapter: 2.4 GHz, IEEE 802.15.4, 0 dBi, Omnidirectional Switch Mount Straight Antenna, Internal Battery with Cable Grip on Top of Head, Country Use: Approved Countries Other Than US, Canada, or Mexico
Search Keywords: WLS1A11BQBT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WLS1A11BQBT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wireless Heavy Duty
-
Actuator Style:N/A
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:41.15 x 44.45 x 147.83 mm
-
Maximum Current Rating:0.03@3.6VDC A
-
Terminal Type:Cable Grip
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$647.81
2
$621.90
9
$597.03
26 +
$572.14
Click for Quote
Log in
to unlock special pricing