- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WGLA1A11AA1B
Honeywell
WGLA1A11AA1B
Limitless™ WGLA Series, Global Limit Switch: 2.4 GHz, IEEE 802.15.4, No Antenna, RP-SMA Connector Jack, Top Pin Plunger, Momen ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WGLA1A11AA1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8526925000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wireless Global
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 62.1 x 170.9 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.