- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WBX1A00ABA
Description
+
Switch Limit Side Rotary Connector 3.6VDC Rotary Screw Mount Box
Search Keywords: WBX1A00ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WBX1A00ABA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8526925000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wireless Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$629.72
5
$602.73
10 +
$584.75
Click for Quote
Log in
to unlock special pricing