- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WA-2RV313-A22
Honeywell
WA-2RV313-A22
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ENEC 20 A 250 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WA-2RV313-A22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.19 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 30.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A