- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WA-2RV178-A2
Description
+
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: WA2RV178A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:WA-2RV178-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:2.77 mm
-
Operating Force:0.7 N
-
Termination Style:Screw
-
Dimension:76.28 x 17.45 x 44.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$19.28
10
$18.72
25
$17.99
50
$17.44
100
$16.89
250
$16.16
500 +
$14.45
Click for Quote
Log in
to unlock special pricing