- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WA-1RX-A41
Honeywell
WA-1RX-A41
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 A 125/250/480 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | WA-1RX-A41 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 1118.55 A |
| Maximum Movement Differential: | 0.2 mm |
| Operating Force: | 5.56 N |
| Termination Style: | Screw |
| Dimension: | 49.28 x 17.45 x 44.2 mm |
| Body Orientation: | Straight |