- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- VPX1E2CBYB1A2A
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 16A 250VAC 250VDC Rotary Conduit
Search Keywords: VPX1E2CBYB1A2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VPX1E2CBYB1A2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:16@250VAC@CE A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:4, 4X, 6, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$2,474.46
3
$1,741.29
4
$1,347.21
5 +
$1,320.26
Click for Quote
Log in
to unlock special pricing