- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VPR20H3500
Honeywell
VPR20H3500
Res Wirewound 3.5K Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | VPR20H3500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Vitreous Enamel |
| Mounting: | Bolt-On |
| Power Rating: | 20 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 3.5 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Military Standard: | N/R |
-
This product is discontinued, but still in stock.