- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VPR10F10K
Description
+
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VPR10F10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VPR10F10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:10 W
-
Termination Style:Radial Lug
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$9.33
25
$5.56
50
$5.05
100
$4.42
250
$4.33
500
$4.24
1,000
$4.22
2,500 +
$4.20
Click for Quote
Log in
to unlock special pricing