Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VP50KA150

Res Wirewound 150 Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 150 Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP50KA150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VP50KA150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 150 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VP50KA150 discontinued?
Yes, VP50KA150 from Honeywell is discontinued (end-of-life October 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VP50KA150 RoHS compliant?
Yes, VP50KA150 is RoHS compliant.
What is the lead time for VP50KA150?
The standard lead time for VP50KA150 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$32.20
19
$30.86
37
$29.63
182
$28.45
545 +
$27.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!