Honeywell Authorized Distributor

VP50KA-100K

Res Wirewound 100K Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 100K Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP50KA100K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VP50KA-100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    50 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    100 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VP50KA-100K RoHS compliant?
Yes, VP50KA-100K is RoHS compliant.
What is the lead time for VP50KA-100K?
The standard lead time for VP50KA-100K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.31
5
$13.04
10
$12.78
25
$12.53
50
$12.28
100
$12.03
250 +
$11.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!