Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VP50K250

Res Wirewound 250 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 250 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP50K250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VP50K250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 250 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VP50K250 RoHS compliant?
Yes, VP50K250 is RoHS compliant.
What is the lead time for VP50K250?
The standard lead time for VP50K250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.57
25
$7.19
50
$7.03
100
$6.92
250
$5.68
500
$5.67
1,000 +
$5.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!