Honeywell Authorized Distributor

VP25KA-50

Res Wirewound 50 Ohm 10% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 10% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP25KA50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VP25KA-50
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 50 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VP25KA-50 RoHS compliant?
Yes, VP25KA-50 is RoHS compliant.
What is the lead time for VP25KA-50?
The standard lead time for VP25KA-50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.73
25
$7.34
50
$7.17
100
$7.07
250
$5.53
500
$5.52
1,000 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!