Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VP25K50K

Res Wirewound 50K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 50K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP25K50K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VP25K50K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 50 KOhm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VP25K50K discontinued?
Yes, VP25K50K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VP25K50K RoHS compliant?
Yes, VP25K50K is RoHS compliant.
What is the lead time for VP25K50K?
The standard lead time for VP25K50K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.4808
5
$8.6189
25
$7.4005
100
$6.3649
250
$5.9358
500
$5.7392
1,000
$4.9981
2,500
$4.9178
5,000 +
$4.6890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!