- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VP10FA-7.5
Honeywell
VP10FA-7.5
Res Wirewound 7.5 Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Wirewound 7.5 Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP10FA75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VP10FA-7.5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:10 W
-
Termination Style:Radial Lug
-
Resistance Value:7.5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is VP10FA-7.5 RoHS compliant?
No, VP10FA-7.5 is not RoHS compliant.
What is the lead time for VP10FA-7.5?
The standard lead time for VP10FA-7.5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$92.41
5
$33.18
10 +
$16.70
Click for Quote
Log in
to unlock special pricing