- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VP10FA500
Description
+
Res Wirewound 500 Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP10FA500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VP10FA500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:10 W
-
Termination Style:Radial Lug
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$8.61
10
$8.44
25
$8.27
50
$8.11
100
$7.95
250 +
$7.78
Click for Quote
Log in
to unlock special pricing