- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VP10FA-2500
Honeywell
VP10FA-2500
Res Wirewound 2.5K Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 2.5K Ohm 10% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VP10FA2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VP10FA-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:10 W
-
Termination Style:Radial Lug
-
Resistance Value:2.5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is VP10FA-2500 RoHS compliant?
Yes, VP10FA-2500 is RoHS compliant.
What is the lead time for VP10FA-2500?
The standard lead time for VP10FA-2500 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$9.35
25
$8.88
50
$8.68
100
$8.55
250
$5.61
500
$5.60
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing