- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VK200W-30K
Honeywell
VK200W-30K
Res Wirewound 30K Ohm 5% 200W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 30K Ohm 5% 200W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VK200W30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VK200W-30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:200 W
-
Termination Style:Radial Lug
-
Resistance Value:30 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is VK200W-30K RoHS compliant?
Yes, VK200W-30K is RoHS compliant.
What is the lead time for VK200W-30K?
The standard lead time for VK200W-30K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$30.35
5
$29.74
10
$29.15
25
$28.56
50
$27.99
100 +
$27.43
Click for Quote
Log in
to unlock special pricing