- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- VK160W-10K
Honeywell
VK160W-10K
Res Wirewound 10K Ohm 5% 160W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | VK160W-10K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Vitreous Enamel |
| Mounting: | Bolt-On |
| Power Rating: | 160 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 10 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Military Standard: | N/R |