Honeywell Authorized Distributor

VK100NA-200

Res Wirewound 200 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 200 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VK100NA200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VK100NA-200
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 200 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VK100NA-200 discontinued?
Yes, VK100NA-200 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VK100NA-200 RoHS compliant?
Yes, VK100NA-200 is RoHS compliant.
What is the lead time for VK100NA-200?
The standard lead time for VK100NA-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.71
5
$34.02
10
$33.34
25
$32.67
50
$32.02
100 +
$31.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!