- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- VF651B-SP
Honeywell
VF651B-SP
Solid State Sensor Automotive 8-Pin SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Solid State Sensor Automotive 8-Pin SMD T/R
Search Keywords: VF651BSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VF651B-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Mounting:Surface Mount
-
Category:Solid State Sensor
-
Minimum Operating Supply Voltage:-0.5 V
-
Maximum Operating Supply Voltage:30 V
-
Output Type:N/A
-
Dimension:4.8 x 3.91 x 1.37 mm
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is VF651B-SP RoHS compliant?
Yes, VF651B-SP is RoHS compliant.
What is the lead time for VF651B-SP?
The standard lead time for VF651B-SP is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
28 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
2,500
$95.42
5,000
$48.73
7,500
$33.17
10,000 +
$32.51
Click for Quote
Log in
to unlock special pricing