- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- VF401
Honeywell
VF401
Honeywell Magnetoresistive Sensor ICs: VF401 Series, 2-wire MR Fine-Pitch Ring Magnet Sensor IC, flat, TO-92-style package, di ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VF401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423909
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Magnetic Type:Bipolar
-
Maximum Output Current:N/A
-
Mounting:PCB Through Hole
-
Minimum Magnetic Sensor Release Point:N/A
-
Maximum Magnetic Sensor Operating Point:N/A
-
Output Type:Sink
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:4.06 x 1.57 x 3 mm
-
Typical Operating Supply Voltage:4.5 to 16 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C