Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VF360ST

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Search Keywords: VF360ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VF360ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Magnetic Type:
    Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -55 Gs
  • Maximum Magnetic Sensor Operating Point:
    55 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    2.9 x 1.6 x 1.2 mm
  • Typical Operating Supply Voltage:
    3 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VF360ST RoHS compliant?
Yes, VF360ST is RoHS compliant.
What is the lead time for VF360ST?
The standard lead time for VF360ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
6 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.75
3,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!