Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC5E7.5

Res Wirewound 7.5 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 7.5 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC5E75
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VC5E7.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 7.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 25.4 x 7.01 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC5E7.5 discontinued?
Yes, VC5E7.5 from Honeywell is discontinued (end-of-life October 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC5E7.5 RoHS compliant?
Yes, VC5E7.5 is RoHS compliant.
What is the lead time for VC5E7.5?
The standard lead time for VC5E7.5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.3220
100
$1.8453
250
$1.7148
500
$1.6553
1,000
$1.4762
2,500
$1.3083
5,000
$1.1508
7,500 +
$1.1323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!