Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC3D560

Res Wirewound 560 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 560 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC3D560
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    560 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 5.59 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC3D560 discontinued?
Yes, VC3D560 from Honeywell is discontinued (end-of-life October 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC3D560 RoHS compliant?
Yes, VC3D560 is RoHS compliant.
What is the lead time for VC3D560?
The standard lead time for VC3D560 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,083
Ships today, if you order in
Minimum Order Quantity:
966
ADD TO CART
Price (USD)
Qty
Unit Price
966
$0.1214
4,827
$0.1163
9,653
$0.1112
48,263
$0.1071
144,788 +
$0.1020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!