Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC3D1.5K

Res Wirewound 1.5K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D15K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC3D1.5K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 5.59 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC3D1.5K discontinued?
Yes, VC3D1.5K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC3D1.5K RoHS compliant?
Yes, VC3D1.5K is RoHS compliant.
What is the lead time for VC3D1.5K?
The standard lead time for VC3D1.5K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.30
10
$9.12
25
$8.94
50
$8.76
100
$8.58
250 +
$8.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!