Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC3D1.2K

Res Wirewound 1.2K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 1.2K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D12K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC3D1.2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1.2 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 5.59 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC3D1.2K discontinued?
Yes, VC3D1.2K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC3D1.2K RoHS compliant?
Yes, VC3D1.2K is RoHS compliant.
What is the lead time for VC3D1.2K?
The standard lead time for VC3D1.2K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.8446
250
$1.4143
500
$1.3155
1,000
$1.1437
2,500
$1.1054
5,000
$1.0518
7,500
$1.0360
10,000 +
$1.0205
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!