Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC3D120

Res Wirewound 120 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 120 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC3D120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 5.59 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC3D120 discontinued?
Yes, VC3D120 from Honeywell is discontinued (end-of-life October 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC3D120 RoHS compliant?
Yes, VC3D120 is RoHS compliant.
What is the lead time for VC3D120?
The standard lead time for VC3D120 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4003
25
$1.2730
100
$1.1580
250
$1.1390
500
$1.1130
1,000
$1.0050
2,500
$0.9030
5,000
$0.8100
7,500 +
$0.8050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!