Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC3D10

Res Wirewound 10 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VC3D10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 12.7 x 5.59 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC3D10 discontinued?
Yes, VC3D10 from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC3D10 RoHS compliant?
Yes, VC3D10 is RoHS compliant.
What is the lead time for VC3D10?
The standard lead time for VC3D10 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.43
250
$1.39
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!