- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- VC10F-7.5
Honeywell
VC10F-7.5
Res Wirewound 7.5 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VC10F-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:7.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.84 x 10.01 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.