- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- VC10F.5
Honeywell
VC10F.5
Res Wirewound 0.5 Ohm 10% 10W ±150ppm/°C Vitreous Enamel AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:VC10F.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:500 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:N/A
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.