Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC10F3.9K

Res Wirewound 3.9K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 3.9K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC10F39K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC10F3.9K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    3.9 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    46.84 x 10.01 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC10F3.9K discontinued?
Yes, VC10F3.9K from Honeywell is discontinued (end-of-life October 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC10F3.9K RoHS compliant?
Yes, VC10F3.9K is RoHS compliant.
What is the lead time for VC10F3.9K?
The standard lead time for VC10F3.9K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.175
50
$0.171
100
$0.168
250
$0.164
500
$0.161
1,000
$0.158
2,500 +
$0.155
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!