Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC10F270

Res Wirewound 270 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 270 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC10F270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC10F270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    270 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    46.84 x 10.01 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC10F270 discontinued?
Yes, VC10F270 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC10F270 RoHS compliant?
Yes, VC10F270 is RoHS compliant.
What is the lead time for VC10F270?
The standard lead time for VC10F270 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.31
25
$2.26
50
$2.21
100
$2.17
500
$2.13
1,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!