Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

VC10F125

Res Wirewound 125 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Wirewound 125 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC10F125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: VC10F125
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 125 Ohm
Tolerance: 5 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 46.84 x 10.01 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VC10F125 discontinued?
Yes, VC10F125 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is VC10F125 RoHS compliant?
Yes, VC10F125 is RoHS compliant.
What is the lead time for VC10F125?
The standard lead time for VC10F125 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.3424
100
$1.8615
250
$1.7298
500
$1.6698
1,000
$1.4513
2,500
$1.4032
5,000
$1.3577
7,500 +
$1.3359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!