Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-9W2AE9-048

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords: V79W2AE9048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-9W2AE9-048
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Steel/Lever
Contact Rating @ Voltage: 15.1@277VAC A
Maximum Movement Differential: 1.37 mm
Operating Force: 0.88 N
Termination Style: Quick Connect
Dimension: 73.96 x 10.16 x 29.51 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-9W2AE9-048 discontinued?
Yes, V7-9W2AE9-048 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-9W2AE9-048 RoHS compliant?
Yes, V7-9W2AE9-048 is RoHS compliant.
What is the lead time for V7-9W2AE9-048?
The standard lead time for V7-9W2AE9-048 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
50
$8.19
100
$7.96
250
$7.52
500
$7.32
1,000 +
$7.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!