Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-7B17D8-140

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 53,08 mm [2.09 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 53,08 mm [2.09 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V77B17D8140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-7B17D8-140
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 3.12 mm
Operating Force: 0.45 N
Termination Style: Quick Connect
Dimension: 67.06 x 10.16 x 14.45 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-7B17D8-140 discontinued?
Yes, V7-7B17D8-140 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-7B17D8-140 RoHS compliant?
Yes, V7-7B17D8-140 is RoHS compliant.
What is the lead time for V7-7B17D8-140?
The standard lead time for V7-7B17D8-140 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.03
25
$7.02
50
$7.00
100
$5.24
150
$4.90
200 +
$4.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!